
SM06FS009 | |
|---|---|
DigiKey Part Number | 3546-SM06FS009-ND |
Manufacturer | |
Manufacturer Product Number | SM06FS009 |
Description | Board Edge SMA(DC to 26.5 GHz), |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,34000 | € 5,34 |
| 10 | € 5,07800 | € 50,78 |
| 25 | € 4,81920 | € 120,48 |
| 50 | € 4,56120 | € 228,06 |
| Unit Price without VAT: | € 5,34000 |
|---|---|
| Unit Price with VAT: | € 6,51480 |

