
SM06FS005 | |
|---|---|
DigiKey Part Number | 3546-SM06FS005-ND |
Manufacturer | |
Manufacturer Product Number | SM06FS005 |
Description | Wave Launch SMA Connector, DC to |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,27000 | € 24,27 |
| 10 | € 23,06400 | € 230,64 |
| 25 | € 21,77320 | € 544,33 |
| 50 | € 20,56840 | € 1 028,42 |
| Unit Price without VAT: | € 24,27000 |
|---|---|
| Unit Price with VAT: | € 29,60940 |


