2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM03FS060

DigiKey Part Number
3546-PM03FS060-ND
Manufacturer
Manufacturer Product Number
PM03FS060
Description
2.92 mm Connector
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Tin, Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-40°C ~ 135°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate € 76,49 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 24,61000€ 24,61
10€ 23,40800€ 234,08
25€ 22,20360€ 555,09
50€ 20,91260€ 1 045,63
Unit Price without VAT:€ 24,61000
Unit Price with VAT:€ 30,02420