
AD01M26MS1 | |
|---|---|
DigiKey Part Number | 3546-AD01M26MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD01M26MS1 |
Description | 1.35 mm to 1.85 mm : 67 GHz |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.35mm Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 1.35mm Plug, Male Pin | |
Convert To (Adapter End) | 1.85mm Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 67 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Brass | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 413,09000 | € 413,09 |
| 10 | € 392,43400 | € 3 924,34 |
| 25 | € 371,77920 | € 9 294,48 |
| 50 | € 351,12480 | € 17 556,24 |
| Unit Price without VAT: | € 413,09000 |
|---|---|
| Unit Price with VAT: | € 503,96980 |

