
913A204M | |
|---|---|
DigiKey Part Number | 913A204M-ND |
Manufacturer | |
Manufacturer Product Number | 913A204M |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.5 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group RG-174, 316, LMR-100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,45077 | € 5 450,77 |
| Unit Price without VAT: | € 5,45077 |
|---|---|
| Unit Price with VAT: | € 6,64994 |

