
W9864G2JB-6 | |
|---|---|
DigiKey Part Number | W9864G2JB-6-ND |
Manufacturer | |
Manufacturer Product Number | W9864G2JB-6 |
Description | IC DRAM 64MBIT 90-TFBG |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit 166 MHz 5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | - | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 4,25746 | € 1 021,79 |
| Unit Price without VAT: | € 4,25746 |
|---|---|
| Unit Price with VAT: | € 5,19410 |

