Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W9825G6JH-6I TR | |
|---|---|
DigiKey Part Number | W9825G6JH-6ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W9825G6JH-6I TR |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W9825G6KH-6I TR | Winbond Electronics | 0 | 256-W9825G6KH-6ITRCT-ND | € 3,53000 | Similar |
| AS4C16M16SA-6TAN | Alliance Memory, Inc. | 369 | 1450-1251-ND | € 8,85000 | Similar |
| AS4C16M16SA-6TCN | Alliance Memory, Inc. | 1 810 | 1450-1252-ND | € 5,01000 | Similar |
| AS4C16M16SA-6TIN | Alliance Memory, Inc. | 1 629 | 1450-1253-ND | € 5,69000 | Similar |
| AS4C16M16SA-6TINTR | Alliance Memory, Inc. | 0 | AS4C16M16SA-6TINTR-ND | € 3,79565 | Similar |




