Image for W97BH6KBQX2I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W97BH6KBQX2I

DigiKey Part Number
W97BH6KBQX2I-ND
Manufacturer
Manufacturer Product Number
W97BH6KBQX2I
Description
IC DRAM 2GBIT PARALLEL 168WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2 Memory IC 2Gbit Parallel 400 MHz 168-WFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.14V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
168-WFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.