
W66CL2NQUAGJ | |
|---|---|
DigiKey Part Number | 256-W66CL2NQUAGJ-ND |
Manufacturer | |
Manufacturer Product Number | W66CL2NQUAGJ |
Description | IC DRAM 4GBIT LVSTL 11 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL_11 1.866 GHz 3.5 ns 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Memory Interface LVSTL_11 |
Mfr | Clock Frequency 1.866 GHz |
Packaging Tray | Write Cycle Time - Word, Page 18ns |
Part Status Not For New Designs | Access Time 3.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4 | Package / Case |
Memory Size | Supplier Device Package 200-WFBGA (10x14.5) |
Memory Organization 128M x 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | € 9,73479 | € 1 401,81 |
| Unit Price without VAT: | € 9,73479 |
|---|---|
| Unit Price with VAT: | € 11,87644 |

