Similar

W632GG8NB-09 TR | |
|---|---|
DigiKey Part Number | 256-W632GG8NB-09TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W632GG8NB-09 TR |
Description | IC DRAM 2GBIT SSTL 15 78VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit SSTL_15 1.066 GHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_15 |
Mfr | Clock Frequency 1.066 GHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 78-VFBGA (8x10.5) |
Memory Organization 256M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W632GU8RB-09 TR | Winbond Electronics | 0 | 256-W632GU8RB-09TR-ND | € 11,34770 | Similar |


