W25X10BVSNIG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: € 0,28850
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,50279
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,38977
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 12 326
Unit Price: € 0,54000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,72567
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 101
Unit Price: € 0,93000
Datasheet

Similar


Microchip Technology
In Stock: 3 950
Unit Price: € 0,61000
Datasheet
FLASH Memory IC 1Mbit SPI 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X10BVSNIG

DigiKey Part Number
W25X10BVSNIG-ND
Manufacturer
Manufacturer Product Number
W25X10BVSNIG
Description
IC FLASH 1MBIT SPI 104MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W25X10BVSNIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes