
W25R256JVFIN | |
|---|---|
DigiKey Part Number | 256-W25R256JVFIN-ND |
Manufacturer | |
Manufacturer Product Number | W25R256JVFIN |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | € 3,26011 | € 573,78 |
| Unit Price without VAT: | € 3,26011 |
|---|---|
| Unit Price with VAT: | € 3,97733 |

