
SNMPW033308D3OKS00 | |
|---|---|
DigiKey Part Number | 1928-SNMPW033308D3OKS00-ND |
Manufacturer | |
Manufacturer Product Number | SNMPW033308D3OKS00 |
Description | SNUBBER MKP 0.33 F 3000 VDC 19X3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 700V 3000V (3kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.205" L x 0.748" W (56.00mm x 19.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 7,94913 | € 1 192,37 |
| Unit Price without VAT: | € 7,94913 |
|---|---|
| Unit Price with VAT: | € 9,69794 |

