Parametric Equivalent
Parametric Equivalent

SMDTJ02470XA00KT00 | |
|---|---|
DigiKey Part Number | 1928-SMDTJ02470XA00KT00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDTJ02470XA00KT00 |
Description | CAP FILM 0.047UF 10% 300VAC 5040 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 630V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.500" L x 0.402" W (12.70mm x 10.20mm) |
Capacitance | Height - Seated (Max) 0.248" (6.30mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 300V | Applications DC Link, DC Filtering |
Voltage Rating - DC 630V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDIJ02470XA00KT00 | WIMA | 0 | 1928-1915-1-ND | € 0,00000 | Parametric Equivalent |
| SMDTJ02470XA00KS00 | WIMA | 0 | 1928-SMDTJ02470XA00KS00-ND | € 0,53727 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,59021 | € 1 062,38 |
| Unit Price without VAT: | € 0,59021 |
|---|---|
| Unit Price with VAT: | € 0,72006 |


