
MKX2AW32205B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1775-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW32205B00KSSD |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW32205B00KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 305V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,68200 | € 6,82 |
| 50 | € 0,53620 | € 26,81 |
| 100 | € 0,49150 | € 49,15 |
| 500 | € 0,41572 | € 207,86 |
| 1 000 | € 0,39229 | € 392,29 |
| 3 000 | € 0,36335 | € 1 090,05 |
| 5 000 | € 0,35264 | € 1 763,20 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

