MKS4S031005G00KH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,69891
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,69891
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,69456
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,66320
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,64965
Datasheet
Image for MKS4S031005G00KH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4S031005G00KH00

DigiKey Part Number
1928-MKS4S031005G00KH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4S031005G00KH00
Description
CAP FILM 0.1UF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1500V (1.5kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4S031005G00KB00WIMA01928-MKS4S031005G00KB00TB-ND€ 0,69891Parametric Equivalent
MKS4S031005G00KD00WIMA01928-MKS4S031005G00KD00TB-ND€ 0,69891Parametric Equivalent
MKS4S031005G00KJ00WIMA01928-MKS4S031005G00KJ00TR-ND€ 0,69456Parametric Equivalent
MKS4S031005G00KSC9WIMA01928-MKS4S031005G00KSC9-ND€ 0,66320Parametric Equivalent
MKS4S031005G00KSSDWIMA01928-MKS4S031005G00KSSD-ND€ 0,64965Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 600€ 0,69456€ 1 111,30
Unit Price without VAT:€ 0,69456
Unit Price with VAT:€ 0,84736