Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4F021002B00KI00 | |
|---|---|
DigiKey Part Number | 1928-MKS4F021002B00KI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4F021002B00KI00 |
Description | CAP FILM 10000PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4F021002B00KA00 | WIMA | 0 | 1928-MKS4F021002B00KA00TB-ND | € 0,15464 | Parametric Equivalent |
| MKS4F021002B00KB00 | WIMA | 0 | 1928-MKS4F021002B00KB00TB-ND | € 0,15295 | Parametric Equivalent |
| MKS4F021002B00KC00 | WIMA | 0 | 1928-MKS4F021002B00KC00TB-ND | € 0,15464 | Parametric Equivalent |
| MKS4F021002B00KD00 | WIMA | 0 | 1928-MKS4F021002B00KD00TB-ND | € 0,15283 | Parametric Equivalent |
| MKS4F021002B00KF00 | WIMA | 0 | 1928-MKS4F021002B00KF00TR-ND | € 0,15509 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 600 | € 0,15509 | € 1 023,59 |
| Unit Price without VAT: | € 0,15509 |
|---|---|
| Unit Price with VAT: | € 0,18921 |

