Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D043304J00MB00 | |
|---|---|
DigiKey Part Number | 1928-MKS4D043304J00MB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4D043304J00MB00 |
Description | CAP FILM 3.3UF 20% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D043304J00MD00 | WIMA | 0 | 1928-MKS4D043304J00MD00TB-ND | € 0,68621 | Parametric Equivalent |
| MKS4D043304J00MF00 | WIMA | 0 | 1928-MKS4D043304J00MF00TR-ND | € 0,69958 | Parametric Equivalent |
| MKS4D043304J00MH00 | WIMA | 0 | 1928-MKS4D043304J00MH00TR-ND | € 0,69958 | Parametric Equivalent |
| MKS4D043304J00MI00 | WIMA | 0 | 1928-MKS4D043304J00MI00TR-ND | € 0,69958 | Parametric Equivalent |
| MKS4D043304J00MJ00 | WIMA | 0 | 1928-MKS4D043304J00MJ00TR-ND | € 0,69958 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 950 | € 0,68621 | € 1 338,11 |
| Unit Price without VAT: | € 0,68621 |
|---|---|
| Unit Price with VAT: | € 0,83718 |

