Parametric Equivalent

MKP1O112203C00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1O112203C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1O112203C00KSSD |
Description | MKP 10 2200 PF 1000 VDC 4X9X13 P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 0,15131 | € 1 361,79 |
| Unit Price without VAT: | € 0,15131 |
|---|---|
| Unit Price with VAT: | € 0,18460 |

