Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1F033305B00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1F033305B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1F033305B00JSSD |
Description | MKP 10 0.33 F 250 VDC 6X15X26.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,44935 | € 1 348,05 |
| Unit Price without VAT: | € 0,44935 |
|---|---|
| Unit Price with VAT: | € 0,54821 |


