Parametric Equivalent

FKP2J012201G00KSSD | |
|---|---|
DigiKey Part Number | 1928-FKP2J012201G00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2J012201G00KSSD |
Description | FKP 2 2200 PF 630 VDC 5.5X7X7.2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1830222635 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830222635-ND | € 0,40676 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,12432 | € 994,56 |
| Unit Price without VAT: | € 0,12432 |
|---|---|
| Unit Price with VAT: | € 0,15167 |


