



76019 | |
|---|---|
DigiKey Part Number | 431-2350-ND |
Manufacturer | |
Manufacturer Product Number | 76019 |
Description | HEX INCH POWER BLADE 7/32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Blade Drive 3.54" (90.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | - | |
Length - Overall | 3.54" (90.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,88000 | € 1,88 |
| Unit Price without VAT: | € 1,88000 |
|---|---|
| Unit Price with VAT: | € 2,29360 |

