
72214 | |
|---|---|
DigiKey Part Number | 431-72214-ND |
Manufacturer | |
Manufacturer Product Number | 72214 |
Description | HEX CONTRACTOR INSERT BIT 6.0MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6mm Hex Bit, Insert 1/4" Drive |
Category | Tool Type Bit, Insert |
Manufacturer Wiha | Tip Type Hex |
Packaging Bulk | Tip Size 6mm |
Part Status Active | Drive Size 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,55000 | € 29,55 |
| Unit Price without VAT: | € 29,55000 |
|---|---|
| Unit Price with VAT: | € 36,05100 |

