



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex TR (Security) | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | Chamfered End, Impact Resistant | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 16,00667 | € 48,02 |
| Unit Price without VAT: | € 16,00667 |
|---|---|
| Unit Price with VAT: | € 19,52814 |

