1/4" Hex Socket Bit Holder 1/4" Drive 9.06" (230.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Hex Socket Bit Holder 1/4" Drive 9.06" (230.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

38030

DigiKey Part Number
38030W-ND
Manufacturer
Manufacturer Product Number
38030
Description
CLIXFIX MAGNETIC BIT HOLDER
Customer Reference
Detailed Description
1/4" Hex Socket Bit Holder 1/4" Drive 9.06" (230.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Tip Size
1/4"
Series
Drive Size
1/4"
Packaging
Bag
Length - Overall
9.06" (230.0mm)
Part Status
Obsolete
Features
Bit Storage, Handle, Magnetic
Tool Type
Bit Holder
Weight
0.27 lb (122.47 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.