



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 3/32" | |
Length - Overall | 3.90" (99.0mm) | |
Features | Ball End, Black Finish | |
Weight | 0.01 lb (4.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,91200 | € 9,12 |
| Unit Price without VAT: | € 0,91200 |
|---|---|
| Unit Price with VAT: | € 1,11264 |

