
35408 | |
|---|---|
DigiKey Part Number | 431-35408-ND |
Manufacturer | |
Manufacturer Product Number | 35408 |
Description | HEX L-KEY 8MM 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 8mm 7.72" (196.0mm) |
Category | Tip Type Hex |
Manufacturer Wiha | Size 8mm |
Packaging Box | Length - Overall 7.72" (196.0mm) |
Part Status Active | Features Chamfered End, Impact Resistant, Nickel Plated |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,29000 | € 31,29 |
| Unit Price without VAT: | € 31,29000 |
|---|---|
| Unit Price with VAT: | € 38,17380 |

