T15 Torx® Screwdriver 7.52" (191.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T15 Torx® Screwdriver 7.52" (191.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32536

DigiKey Part Number
32536-ND
Manufacturer
Manufacturer Product Number
32536
Description
SCREWDRIVER TORX T15 7.52"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T15 Torx® Screwdriver 7.52" (191.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T15
Length - Blade
3.15" (80.0mm)
Length - Overall
7.52" (191.0mm)
Features
Black Tip, Insulated to 1000V, Soft Grip
Weight
0.12 lb (54.43 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3€ 6,82333€ 20,47
Manufacturers Standard Package
Unit Price without VAT:€ 6,82333
Unit Price with VAT:€ 8,32446