Extension Square 1/2" 5.00" (127.0mm)
cms-photo-disclaimer
Extension Square 1/2" 5.00" (127.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

12858

cms-digikey-product-number
12858-ND
cms-manufacturer
cms-manufacturer-product-number
12858
cms-description
EXTENSION INSULATED 1/2" X 5"
cms-standard-lead-time
2 Weeks
cms-customer-reference
cms-detailed-description
Extension Square 1/2" 5.00" (127.0mm)
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Tip Type
Square
Manufacturer
Wiha
Size
1/2"
Packaging
Box
Drive Size
1/2"
Part Status
Active
Length
5.00" (127.0mm)
Tool Type
Extension
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
Quantitycms-unit-pricecms-ext-price
3€ 43,61667€ 130,85
cms-manufacturer-standard-package
Unit Price without VAT:€ 43,61667
Unit Price with VAT:€ 53,21234