
TP075N0 | |
|---|---|
DigiKey Part Number | 2155-TP075N0-ND |
Manufacturer | |
Manufacturer Product Number | TP075N0 |
Description | TP SERIES SS TEMP PROBE 1/2NPT N |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor 10°C ~ 121.11°C Non-Grounded Exposed Lead Wires |
Category | Element Type Thermistor |
Manufacturer Whitman Controls, LLC | Temperature Range 10°C ~ 121.11°C |
Series | Conductor Type Non-Grounded |
Packaging Box | Terminal Type Exposed Lead Wires |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 86,77000 | € 86,77 |
| Unit Price without VAT: | € 86,77000 |
|---|---|
| Unit Price with VAT: | € 105,85940 |

