
85331054 | |
|---|---|
DigiKey Part Number | 2582-85331054-ND |
Manufacturer | |
Manufacturer Product Number | 85331054 |
Description | COMPLETE UNIT YELLOW LED DBL FL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Yellow LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 85331054 Models |
Category | Light Color Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Double Flashing |
Packaging Box | Voltage - Supply 12VDC |
Part Status Active | Termination Style Screw Terminal |
Type Optical Element | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 1 | Operating Temperature -25°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 181,89000 | € 181,89 |
| Unit Price without VAT: | € 181,89000 |
|---|---|
| Unit Price with VAT: | € 221,90580 |

