
69941074 | |
|---|---|
DigiKey Part Number | 2582-69941074-ND |
Manufacturer | |
Manufacturer Product Number | 69941074 |
Description | COMPLETE UNIT GR/R/YL LED 3STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | 69941074 Models |
Category | Light Color Green, Red, Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Series | Function - Audible Continuous, Pulse |
Packaging Box | Voltage - Supply 12VAC/DC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 190,87000 | € 190,87 |
| Unit Price without VAT: | € 190,87000 |
|---|---|
| Unit Price with VAT: | € 232,86140 |

