
69823074 | |
|---|---|
DigiKey Part Number | 2582-69823074-ND |
Manufacturer | |
Manufacturer Product Number | 69823074 |
Description | COMPLETE UNIT RED/YL STEADY 2STK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | 69823074 Models |
Category | Light Color Red, Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Series | Voltage - Supply 12VAC/DC |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Complete Unit | Operating Temperature -20°C ~ 50°C |
Number of Stacks 2 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 111,41000 | € 111,41 |
| Unit Price without VAT: | € 111,41000 |
|---|---|
| Unit Price with VAT: | € 135,92020 |

