
69605975 | |
|---|---|
DigiKey Part Number | 2582-69605975-ND |
Manufacturer | |
Manufacturer Product Number | 69605975 |
Description | LED-PERM. LIGHT YE/RD BUZZER 24 |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red, Yellow LED Screw Terminal |
Category | Number of Stacks 2 |
Manufacturer WERMA USA Inc. | Lamp Type LED |
Series | Light Color Red, Yellow |
Packaging Bulk | Function - Lighting Steady |
Part Status Obsolete | Voltage - Supply 24VAC/DC |
Type Complete Unit | Termination Style Screw Terminal |

