
63081000 | |
|---|---|
DigiKey Part Number | 2582-63081000-ND |
Manufacturer | |
Manufacturer Product Number | 63081000 |
Description | ADAPTER FOR BASE MOUNT. BWM BK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base |
Datasheet | Datasheet |
EDA/CAD Models | 63081000 Models |
Category | Type Mounting Base |
Manufacturer WERMA USA Inc. | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Operating Temperature -30°C ~ 60°C |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | € 6,37625 | € 102,02 |
| Unit Price without VAT: | € 6,37625 |
|---|---|
| Unit Price with VAT: | € 7,77903 |

