


46042075 | |
|---|---|
DigiKey Part Number | 2582-46042075-ND |
Manufacturer | |
Manufacturer Product Number | 46042075 |
Description | COMPLETE UNIT WHT LED DBL FL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element White LED Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 46042075 Models |
Category | Light Color White |
Manufacturer WERMA USA Inc. | Function - Lighting Double Flashing |
Series | Voltage - Supply 24VAC/DC |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -30°C ~ 60°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 140,54000 | € 140,54 |
| Unit Price without VAT: | € 140,54000 |
|---|---|
| Unit Price with VAT: | € 171,45880 |

