


26234060 | |
|---|---|
DigiKey Part Number | 2582-26234060-ND |
Manufacturer | |
Manufacturer Product Number | 26234060 |
Description | COMPLETE UNIT YLW LED ROTATING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Yellow LED Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 26234060 Models |
Category | Light Color Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Rotating |
Series | Voltage - Supply 115 ~ 230VAC |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -30°C ~ 60°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 354,15000 | € 354,15 |
| Unit Price without VAT: | € 354,15000 |
|---|---|
| Unit Price with VAT: | € 432,06300 |

