
20330000 | |
|---|---|
DigiKey Part Number | 2582-20330000-ND |
Manufacturer | |
Manufacturer Product Number | 20330000 |
Description | PERMANENT BEACON WM 12-230VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow LED Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 20330000 Models |
Category | Lamp Type LED |
Manufacturer WERMA USA Inc. | Light Color Yellow |
Series | Function - Lighting Flashing |
Packaging Bulk | Voltage - Supply 12 ~ 230VAC/DC |
Part Status Active | Termination Style Spring Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | € 25,91250 | € 103,65 |
| Unit Price without VAT: | € 25,91250 |
|---|---|
| Unit Price with VAT: | € 31,61325 |

