Stack Light Acoustic Element Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Acoustic Element Spring Terminal
EvoSIGNAL | Modular, Simple, and Clear

16070074

DigiKey Part Number
2582-16070074-ND
Manufacturer
Manufacturer Product Number
16070074
Description
MINI SOUNDER DAUER/PULS 12VAC/DC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Acoustic Element Spring Terminal
Datasheet
 Datasheet
EDA/CAD Models
16070074 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function - Audible
Continuous, Pulse
Manufacturer
WERMA USA Inc.
Voltage - Supply
12VAC/DC
Series
Termination Style
Spring Terminal
Packaging
Box
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-30°C ~ 60°C
Type
Acoustic Element
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 96,18000€ 96,18
Manufacturers Standard Package
Unit Price without VAT:€ 96,18000
Unit Price with VAT:€ 117,33960