
SF612B/P2-WASHER | |
|---|---|
DigiKey Part Number | 5040-SF612B/P2-WASHER-ND |
Manufacturer | |
Manufacturer Product Number | SF612B/P2-WASHER |
Description | CONN RCPT BLACKMAGIC |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF612B/P2-WASHER Models |
Category | Shell Material Brass |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 2 | Voltage Rating 30VAC |
Mounting Type Panel Mount | Cable Opening 0.138" ~ 0.157" (3.50mm ~ 4.00mm) |
Mounting Feature Rear Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,16000 | € 4,16 |
| 10 | € 3,64600 | € 36,46 |
| 25 | € 3,43360 | € 85,84 |
| 50 | € 3,22960 | € 161,48 |
| 100 | € 3,01710 | € 301,71 |
| 250 | € 2,81316 | € 703,29 |
| 500 | € 2,60070 | € 1 300,35 |
| Unit Price without VAT: | € 4,16000 |
|---|---|
| Unit Price with VAT: | € 5,07520 |


