


SLI250CR | |
|---|---|
DigiKey Part Number | SLI250CR-ND |
Manufacturer | |
Manufacturer Product Number | SLI250CR |
Description | DC INPUT MODULE 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Input Module Output Module 50mA 0 ~ 60VDC Output 250VDC Supply |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | G5 | |
Voltage - Input | 250VDC | |
Current - Input | 4 mA | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 50mA | |
Turn On Time | 0.50ms | |
Turn Off Time | 0.50ms | |
Features | Hold Down Screw, Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,43000 | € 47,43 |
| Unit Price without VAT: | € 47,43000 |
|---|---|
| Unit Price with VAT: | € 57,86460 |

