
9457310150 | |
|---|---|
DigiKey Part Number | 281-7451-ND |
Manufacturer | |
Manufacturer Product Number | 9457310150 |
Description | CBL 4POS RCPT TO PLUG RA 4.92' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,65000 | € 22,65 |
| 10 | € 19,24900 | € 192,49 |
| 25 | € 18,04320 | € 451,08 |
| 50 | € 17,18220 | € 859,11 |
| 100 | € 16,36270 | € 1 636,27 |
| 250 | € 15,33944 | € 3 834,86 |
| 500 | € 14,60822 | € 7 304,11 |
| Unit Price without VAT: | € 22,65000 |
|---|---|
| Unit Price with VAT: | € 27,63300 |

