
8956060000 | |
|---|---|
DigiKey Part Number | 8956060000-ND |
Manufacturer | |
Manufacturer Product Number | 8956060000 |
Description | CBL FIBER OPTIC 125UM SMPLX 50M |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode, Simplex 125µm 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Weidmüller | Jacket (Insulation) Material Polyurethane (PU) |
Packaging Spool | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Part Status Obsolete | Jacket Color Black |
Style Standard | Bend Radius 77mm |
Type Multimode, Simplex | Operating Temperature -55°C ~ 80°C |
Length 164.0' (50.0m) | Cladding Material Polyurethane (PUR) |
Core Diameter 62.5µm |

