



8921050000 | |
|---|---|
DigiKey Part Number | 281-5026-ND |
Manufacturer | |
Manufacturer Product Number | 8921050000 |
Description | RELAY GEN PURPOSE 4PDT 6A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 92 VAC |
Packaging Bulk | Must Release Voltage 34.5 VAC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, UKCA |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1500VA | Coil Resistance 4.85 kOhms |
Coil Current 8.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,58000 | € 26,58 |
| Unit Price without VAT: | € 26,58000 |
|---|---|
| Unit Price with VAT: | € 32,42760 |














