
7940126598 | |
|---|---|
DigiKey Part Number | 281-7940126598-ND |
Manufacturer | |
Manufacturer Product Number | 7940126598 |
Description | FRAME GROMMET SPLIT PLASTIC BLK |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.827" ~ 0.866" (21.00mm ~ 22.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Weidmüller | Diameter - Inside 0.827" ~ 0.866" (21.00mm ~ 22.00mm) |
Series | Features IP54 - Dust Protected, Water Resistant |
Packaging Bulk | Material Plastic |
Part Status Obsolete | Color Black |
Bushing, Grommet Type Frame Grommet, Split | Material Flammability Rating UL94 V-0 |

