
2755430000 | |
|---|---|
DigiKey Part Number | 281-2755430000-ND |
Manufacturer | |
Manufacturer Product Number | 2755430000 |
Description | BLF 3.50/05/180 SN BK BX PRT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 5 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 5 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 8mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 17.5A | Insulation Height 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | € 4,07637 | € 415,79 |
| Unit Price without VAT: | € 4,07637 |
|---|---|
| Unit Price with VAT: | € 4,97317 |

