1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2440620000

DigiKey Part Number
281-7869-ND
Manufacturer
Manufacturer Product Number
2440620000
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
1
Manufacturer
Weidmüller
Panel Mount Type
2 Piece
Series
Voltage - UL
600 V
Packaging
Box
Current - UL
85 A
Part Status
Active
Wire Gauge
4-20 AWG
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Color
Gray
Rear Panel Wire Connection
Screw Terminal
Number of Levels
1
Width
0.476" (12.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 11,12000€ 11,12
10€ 7,89600€ 78,96
25€ 6,99840€ 174,96
50€ 6,45740€ 322,87
100€ 6,02040€ 602,04
250€ 5,57672€ 1 394,18
500€ 5,32320€ 2 661,60
1 000€ 5,12559€ 5 125,59
Manufacturers Standard Package
Unit Price without VAT:€ 11,12000
Unit Price with VAT:€ 13,56640

Other Suppliers on DigiKey

1 040In Stock
Ships from WEC