1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2440560000

DigiKey Part Number
281-7863-ND
Manufacturer
Manufacturer Product Number
2440560000
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
1
Manufacturer
Weidmüller
Panel Mount Type
2 Piece
Series
Voltage - UL
600 V
Packaging
Box
Current - UL
85 A
Part Status
Active
Wire Gauge
4-20 AWG
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Color
Gray
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Number of Levels
1
Width
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 15,03000€ 15,03
10€ 10,71700€ 107,17
25€ 9,54120€ 238,53
50€ 8,83840€ 441,92
100€ 8,27390€ 827,39
250€ 7,70332€ 1 925,83
500€ 7,37862€ 3 689,31
1 000€ 7,12617€ 7 126,17
Manufacturers Standard Package
Unit Price without VAT:€ 15,03000
Unit Price with VAT:€ 18,33660