
1934610000 | |
|---|---|
DigiKey Part Number | 281-1934610000TR-ND - Tape & Reel (TR) 281-1934610000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1934610000 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Weidmüller | Current - IEC 15A |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,54000 | € 4,54 |
| 10 | € 3,22100 | € 32,21 |
| 25 | € 2,82440 | € 70,61 |
| 50 | € 2,57840 | € 128,92 |
| 100 | € 2,37610 | € 237,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | € 2,15555 | € 571,22 |
| 530 | € 2,03670 | € 1 079,45 |
| 795 | € 1,97928 | € 1 573,53 |
| 1 325 | € 1,91780 | € 2 541,09 |
| 1 855 | € 1,88308 | € 3 493,11 |
| 2 650 | € 1,85067 | € 4 904,28 |
| Unit Price without VAT: | € 4,54000 |
|---|---|
| Unit Price with VAT: | € 5,53880 |

