
1805350000 | |
|---|---|
DigiKey Part Number | 281-1805350000TR-ND - Tape & Reel (TR) 281-1805350000CT-ND - Cut Tape (CT) 281-1805350000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1805350000 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Features Mating Flange, Solder Retention |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.293" (7.44mm) |
Current - IEC 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | € 2,73849 | € 1 054,32 |
| Unit Price without VAT: | € 2,73849 |
|---|---|
| Unit Price with VAT: | € 3,34096 |



















